Werma EM 231 Series Green Beacon 230V dc Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 455-3019
- Distrelec Article No.:
- 300-48-423
- Mfr. Part No.:
- 231.200.55
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€130.34
(exc. VAT)
€160.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.34 |
*price indicative
- RS Stock No.:
- 455-3019
- Distrelec Article No.:
- 300-48-423
- Mfr. Part No.:
- 231.200.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 45mA | |
| Current Type | DC | |
| Base Diameter | 29mm | |
| Terminal Type | 2 Wire | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Series | EM 231 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 45mA | ||
Current Type DC | ||
Base Diameter 29mm | ||
Terminal Type 2 Wire | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Series EM 231 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Green LED Beacon, Steady Light Effect, 24V DC - EM 231 Series - 231.200.55
Use this green LED beacon from WERMA to signal the status of applications on control panels and switches. The steady light effect makes it suitable for indicating ongoing processes. Its polycarbonate dome is strong and resistant to impact for use in harsh environments. Thanks to its short thread size of M22 x 1.5mm, it's ideal for installation in compact spaces. Its low current consumption of just 45mA at its operating voltage of 24V DC ensures energy-efficient operation.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
• Robust lifespan of 100,000 hours for long-lasting performance
• Housing made of ABS (acrylonitrile butadiene styrene) and polycarbonate blend for resistance to impact and wear
• High-intensity LED light is visible in most lighting conditions
Applications
• Switch cabinet and plant engineering
• Food industry
• Automotive and mechanical industries
What's the size of this LED beacon?
This miniature LED beacon has compact dimensions of 46 (height) x 28.7mm (diameter), so it will take up minimal space on your panel.
Related links
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Red Beacon 24V dc Steady Panel IP65
- Werma EM 231 Series White Beacon 24V dc Steady IP65
- Werma EM 230 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 230 Series Red Beacon 230V dc Steady Panel IP65
- Werma EM 801 Series Green Beacon 24V ac/dc Steady Panel IP65
- Werma EM 207 Series Green Beacon 24V ac/dc Steady Panel IP65
