Werma EM 816 Series Clear Beacon 5V dc Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 700-9133
- Distrelec Article No.:
- 304-01-416
- Mfr. Part No.:
- 816.480.53
- Manufacturer:
- Werma
Subtotal (1 unit)*
€291.50
(exc. VAT)
€358.54
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.50 |
*price indicative
- RS Stock No.:
- 700-9133
- Distrelec Article No.:
- 304-01-416
- Mfr. Part No.:
- 816.480.53
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | ABS, Polyamide, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 500mA | |
| Current Type | DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 5V dc | |
| Lamp Included | Yes | |
| Series | EM 816 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60598/VDE 0711 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material ABS, Polyamide, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 500mA | ||
Current Type DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 5V dc | ||
Lamp Included Yes | ||
Series EM 816 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 60598/VDE 0711 | ||
- COO (Country of Origin):
- DE
WERMA Clear LED Beacon, Panel Mount, 5V DC - EM 816 Series - 816.480.53
This WERMA permanent multi-colour beacon signals your system's status to give adequate warning of any malfunctions or safety issues. It uses an energy-efficient LED (light-emitting diode) bulb to provide a steady light that's bright enough to attract attention. The beacon is triggered by a simple, direct USB interface, so no special software or programming is needed. With over 200,000 possible hues to choose from, you can select a full range of colour schemes and light effects for your signalling system. Simply adjust the program to alter your chosen colours.
Features and Benefits
• Panel mounting for easy installation at the base
• Compact diameter of 75mm and height of 64.5mm
• No additional power supply or hardware is required so you simply install and go
Applications
• Logistics and shipping
• Automotive industry
• Switch cabinet and plant engineering
Can this beacon stand up to harsh industrial environments?
With an operating temperature range of -20°C to +50°C, this WERMA beacon is suited to a variety of challenging environments, including extremes of heat and cold. The durable polycarbonate plastic housing is built to absorb shocks and minimise damage.
Werma Multi-colour LED Beacos, 816 Series
LED Beacon with USB
More than 200,000 colours possible in one beacon
Direct triggering of the beacon via USB Interface
Compatible with USB 2.0 and 1.1
Easy activation
No additional power supply or hardware necessary
Supplied with: demo software, driver, USB connection cable and user manual
LED Beacon, Permanent
7 colours in one beacon
Multiple status warnings can be signalled by one beacon
Positive and negative logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
Related links
- Werma EM 816 Series Clear Beacon 24V dc Steady Base IP65
- Werma EM 815 Series Clear Beacon 230V ac/dc Steady Panel IP65
- Werma EM 800 Series Clear Beacon 24V ac/dc Steady Panel IP65
- Werma EM 231 Series Green Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Red Beacon 24V dc Steady Panel IP65
- Werma EM 207 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 207 Series Green Beacon 24V ac/dc Steady Panel IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
