Werma EM 231 Series Red Beacon 24V dc Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 455-2993
- Distrelec Article No.:
- 133-66-157
- Mfr. Part No.:
- 231.100.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€80.02
(exc. VAT)
€98.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.02 |
*price indicative
- RS Stock No.:
- 455-2993
- Distrelec Article No.:
- 133-66-157
- Mfr. Part No.:
- 231.100.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Panel | |
| Current Consumption | 45mA | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 231 | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Panel | ||
Current Consumption 45mA | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 231 | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, WEEE | ||
- COO (Country of Origin):
- DE
WERMA Steady Red LED Beacon, 29mm Diameter, 24V AC/DC - EM 231 Series - 231.100.55
Ensure your fault indicator light is clearly visible with this red panel-mount beacon from WERMA. It provides a high light intensity that can be seen in all conditions for exceptional levels of safety and reliability. The beacon is supplied with a sturdy base, lamp and 105mm connection cable, so it's ready to mount without the need for additional accessories. Its LED (light-emitting diode) lamp is energy-efficient thanks to its low current consumption of 45mA at 24V, giving you reliable, long-lasting performance.
Features & Benefits
• Strong polycarbonate dome to protect the lamp from moisture, dirt and impact
• Broad operating temperature range of -20°C to +50°C for use in a variety of environments
• Supply voltage of 24V DC for high-power applications
Applications
• Industrial control panels
• Switchgear equipment
• Assembly and production lines
Is this beacon suitable for outdoor use?
You can safely use this beacon in an outdoor application thanks to its IP65 (ingress protection) rating. This means the unit is completely protected from dust and low-pressure water sprays, so it will maintain its function in rainy or humid conditions.
Related links
- Werma EM 231 Series Green Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series White Beacon 24V dc Steady IP65
- Werma EM 207 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Red Beacon 24V ac Steady Panel IP65
- Werma EM 801 Series Yellow Beacon 24V ac/dc Steady Panel IP65
