Banner K50L Series Yellow, Green, Red Beacon 30V dc Flashing, Steady Base, LED Bulb, IP67
- RS Stock No.:
- 865-4939
- Mfr. Part No.:
- K50LGRY2N
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€128.76
(exc. VAT)
€158.37
(inc. VAT)
- RS Stock No.:
- 865-4939
- Mfr. Part No.:
- K50LGRY2N
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow, Green, Red | |
| Housing Material | ABS, Nickel Plated Brass, Polycarbonate, Thermoplastic Polyester | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | Terminal Wire | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K50L | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow, Green, Red | ||
Housing Material ABS, Nickel Plated Brass, Polycarbonate, Thermoplastic Polyester | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type Terminal Wire | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K50L | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- US
Banner LED Indicator
The Banner LED indicator provides extremely bright flashy/steady lighting for indoor and outdoor indicator functions. It has three display colours (green, red and yellow). This is made from a 30mm rugged threaded polycarbonate base and translucent polycarbonate dome. This is suitable for use in a wide range of applications and environments.
Features and Benefits
The supply voltage ranging between 18VDC and 30VDC
Immune to EMI and RFI interference
Base mount
Input type is NPN
Intense levels of light output for outdoor applications
Compact devices are completely self-contained and no controller is needed
Operating temperature ranging between -40°C and 50°C
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant and contracting,
Fleet vehicles
Industrial
Commercial buildings
Certifications
IP67 rated
IP69K rated
CE certified
cULus approved
Related links
- Banner K50L Series Green Yellow Beacon 3V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 30V ac Flashing LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 30V ac Steady LED Bulb, IP67
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Green Steady Threaded IP67
- Banner M18 Series Yellow Red Beacon 30V dc Flashing LED Bulb, IP67
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67

