INA Bearing Insert 60 mm ID 130 mm OD GNE60-XL-KRR-B
- RS Stock No.:
- 312-276
- Mfr. Part No.:
- GNE60-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€270.04
(exc. VAT)
€332.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.04 |
*price indicative
- RS Stock No.:
- 312-276
- Mfr. Part No.:
- GNE60-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 82000N | |
| Series | GNE-KRR-B | |
| Overall Width | 52mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 82000N | ||
Series GNE-KRR-B | ||
Overall Width 52mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Radial Insert Ball Bearing features a spherical outer ring, is located by an eccentric locking collar, and has R-seals on both sides for enhanced protection and durability.
Lip seals used
Lifetime lubriaction which gives freedom from maintenance
Related links
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GLE60-XL-KRR-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B
- INA Bearing Insert 70 mm ID 125 mm OD GE70-XL-KRR-B
- INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
