INA Bearing Insert 65 mm ID 125 mm OD GE65-214-XL-KRR-B
- RS Stock No.:
- 312-279
- Mfr. Part No.:
- GE65-214-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€197.05
(exc. VAT)
€242.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.05 |
*price indicative
- RS Stock No.:
- 312-279
- Mfr. Part No.:
- GE65-214-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 65mm | |
| Outside Diameter | 125mm | |
| Static Load Rating | 44000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 66000N | |
| Overall Width | 48.5mm | |
| Standards/Approvals | No | |
| Series | GE-KRR-B | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 65mm | ||
Outside Diameter 125mm | ||
Static Load Rating 44000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 66000N | ||
Overall Width 48.5mm | ||
Standards/Approvals No | ||
Series GE-KRR-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Radial Insert Ball bearing features a spherical outer ring, an eccentric locking collar for secure positioning, and R-seals on both sides for reliable protection and durability.
Lip seals used
Bore diameter is 65 mm
Outside diameter is 125 mm
Related links
- INA Bearing Insert 70 mm ID 125 mm OD GE70-XL-KRR-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
- INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B
- INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
- INA Bearing Insert 25 mm ID 52 mm OD GLE25-XL-KRR-B
