RS Better World
INA Bearing Insert 70 mm ID 125 mm OD GE70-XL-KRR-B
- RS Stock No.:
- 260-0180
- Mfr. Part No.:
- GE70-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€225.00
(exc. VAT)
€276.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0180
- Mfr. Part No.:
- GE70-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 70mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 125mm | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 62000N | |
| End Type | Open | |
| Overall Width | 48.5mm | |
| Standards/Approvals | No | |
| Series | GE-XL-KRR-B | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 70mm | ||
Product Type Bearing Insert | ||
Outside Diameter 125mm | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 62000N | ||
End Type Open | ||
Overall Width 48.5mm | ||
Standards/Approvals No | ||
Series GE-XL-KRR-B | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA radial insert ball bearing has 70 mm bore diameter and 48.5 mm width with 14.4 calculation factor.
Distance raceway - 21.5 mm
Related links
- INA Bearing Insert 65 mm ID 125 mm OD GE65-214-XL-KRR-B
- FAG Bearing Insert 70 mm ID 125 mm OD UC214
- INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B
- INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
