SKF Bearing Insert 62 mm ID 80 mm OD FYTJ 506
- RS Stock No.:
- 460-669
- Mfr. Part No.:
- FYTJ 506
- Manufacturer:
- SKF
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 460-669
- Mfr. Part No.:
- FYTJ 506
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 62mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 80mm | |
| Material | Cast Iron | |
| Series | FYTJ 506 | |
| Standards/Approvals | RoHS | |
| Overall Width | 30.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 62mm | ||
Product Type Bearing Insert | ||
Outside Diameter 80mm | ||
Material Cast Iron | ||
Series FYTJ 506 | ||
Standards/Approvals RoHS | ||
Overall Width 30.5mm | ||
Akshay
The SKF Oval flanged housings for insert bearings are compliant with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Accommodate relatively heavy loads
Related links
- SKF Bearing Insert 80 mm ID 100 mm OD FYTJ 508
- SKF Bearing Insert 40 mm ID 80 mm OD YARAG 208
- SKF Bearing Insert 40 mm ID 80 mm OD 1726208-2RS1
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
- SKF Bearing Insert 38.1 mm ID 80 mm OD YET 208-108
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YSA 208-2FK
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
