SKF Bearing Insert 40 mm ID 80 mm OD 1726208-2RS1
- RS Stock No.:
- 209-1872
- Mfr. Part No.:
- 1726208-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
€40.22
(exc. VAT)
€49.47
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.22 |
*price indicative
- RS Stock No.:
- 209-1872
- Mfr. Part No.:
- 1726208-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 30.7kN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 1726208 | |
| Limiting Speed | 5600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 30.7kN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 1726208 | ||
Limiting Speed 5600rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 40mm Inside Diameter, 80mm Outside Diameter - 1726208-2RS1
This bearing inserts product is designed for various industrial applications. Featuring an inside diameter of 40mm and an outside diameter of 80mm, these steel inserts are tailored for high-performance use. They have both static and dynamic load ratings, making them ideal for demanding environments.
Features & Benefits
• Built with a steel construction ensuring durability
• Features a limiting speed of 5600r/min for efficiency
• Offers a compact design suitable for tight spaces
• Enhanced radial internal clearance optimises operational performance
Applications
• Utilised in automation machinery
• Used in electric motors
• Ideal for gearbox assemblies
• Used in conveyor systems
• Suitable for in industrial robotics
What is the radial internal clearance for optimal performance?
The insert features enhanced radial internal clearance, which effectively supports efficient movement and reduces friction, thereby extending the lifespan of the application.
How do these inserts facilitate proper load distribution?
With a dynamic load rating of 30.7kN and a static load rating of 19kN, they are engineered to distribute weight and handle various stress factors effectively, ensuring operational stability.
What maintenance practices are recommended for these inserts?
Regular lubrication is advised to maintain smooth operation, and periodic checks for wear are essential to ensure that they function optimally in their application.
What considerations should be made about the installation environment?
Ensure the installation area maintains a compatible temperature range and that no excessive contaminants are present, as these factors can influence the performance and longevity of the inserts.
Related links
- SKF Bearing Insert 40 mm ID 80 mm OD YARAG 208
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YSA 208-2FK
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
