SKF Bearing Insert 45 mm ID 85 mm OD YAT 209
- RS Stock No.:
- 463-229
- Mfr. Part No.:
- YAT 209
- Manufacturer:
- SKF
Subtotal (1 unit)*
€62.26
(exc. VAT)
€76.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.26 |
*price indicative
- RS Stock No.:
- 463-229
- Mfr. Part No.:
- YAT 209
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 21.6kg | |
| Dynamic Load Rating | 33.2kN | |
| Locking Type | Screw | |
| Series | YAT 209 | |
| Standards/Approvals | RoHS | |
| Overall Width | 37mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 21.6kg | ||
Dynamic Load Rating 33.2kN | ||
Locking Type Screw | ||
Series YAT 209 | ||
Standards/Approvals RoHS | ||
Overall Width 37mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant of insert bearing is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on one side, and is locked onto the shaft by tightening two (set) screws on the inner ring.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
- SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- SKF Bearing Insert 45 mm ID 85 mm OD 1726209-2RS1
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GE45-XL-KTT-B
- INA Bearing Insert 45 mm ID 85 mm OD GRAE45-XL-NPP-B
