SKF Bearing Insert 45 mm ID 85 mm OD 1726209-2RS1
- RS Stock No.:
- 209-1873
- Mfr. Part No.:
- 1726209-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
€49.01
(exc. VAT)
€60.28
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.01 |
*price indicative
- RS Stock No.:
- 209-1873
- Mfr. Part No.:
- 1726209-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 33.2kN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 19mm | |
| Standards/Approvals | No | |
| Series | 1726209 | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Bearing Insert | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 33.2kN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 19mm | ||
Standards/Approvals No | ||
Series 1726209 | ||
Limiting Speed 5000rpm | ||
- COO (Country of Origin):
- IT
SKF 1726209 Series Bearing Insert, 45mm Inside Diameter, 85mm Outside Diameter - 1726209-2RS1
This bearing insert is a sealed steel rolling element for integration into housings where a cylindrical bore is required. It is intended for mechanical assemblies in industrial settings that demand controlled rotational performance and protection from contaminants. The component is manufactured to withstand continuous operation in equipment used across automation, electronics and electrical systems.
Features & Benefits
• Sealed construction reduces contamination ingress and maintenance
• Limiting speed 5000 r/min supports high-speed rotational tasks
• Dynamic capacity 33.2 kN handles variable operational loads
• Static capacity 21.6 kN resists shock and static loading scenarios
• Cylindrical bore design ensures accurate shaft alignment
• Limiting speed 5000 r/min supports high-speed rotational tasks
• Dynamic capacity 33.2 kN handles variable operational loads
• Static capacity 21.6 kN resists shock and static loading scenarios
• Cylindrical bore design ensures accurate shaft alignment
**Applications**
• Suitable for motor and gearbox shaft support in automation
• Ideal for bearing housings in electrical drive systems
• Used with rotating assemblies in production-line machinery
• Can be used for precision rotary components in electronics equipment
• Ideal for bearing housings in electrical drive systems
• Used with rotating assemblies in production-line machinery
• Can be used for precision rotary components in electronics equipment
What material is used for the load-bearing components?
The insert is MADE from steel, providing structural strength for rotational duty and contact resistance under load.
How does the end design affect maintenance intervals?
The sealed end type limits ingress of dust and fluids, which reduces the frequency of re-lubrication and inspection in dusty or humid environments.
What shaft Interface does this unit require?
It is designed for a cylindrical shaft Interface with a 45mm internal diameter to ensure a snug fit and concentric operation.
How does the outside geometry influence housing design?
The outside diameter measures 85mm, which determines bore size in housings and informs machining tolerances for press-fit or clamp-in installations.
What axial space should designers allow for installation?
The overall width is 19mm, so designers should accommodate this thickness when specifying axial clearances and retaining features.
Related links
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- SKF Bearing Insert 45 mm ID 85 mm OD YAT 209
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
- INA Bearing Insert 45 mm ID 85 mm OD GE45-XL-KTT-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
