SKF Bearing Insert 45 mm ID 85 mm OD YET 209

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.53

(exc. VAT)

€86.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.53
5 - 9€67.70
10 - 24€66.31
25 +€64.88

*price indicative

RS Stock No.:
174-5578
Mfr. Part No.:
YET 209
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Bearing Insert

Outside Diameter

85mm

Material

Steel

Static Load Rating

21.6kN

Dynamic Load Rating

33.2kN

Locking Type

Eccentric Locking Collar

End Type

Sealed

Overall Width

43.7mm

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

4300rpm

COO (Country of Origin):
IT

SKF Bearing Insert, 45mm Inside Diameter, 85mm Outside Diameter - YET 209


This bearing insert provides a sealed, cylindrical-bore solution for mounting shafts in industrial equipment, offering robust support for rotating components in automation, electrical and mechanical systems. Designed for use where an eccentric locking collar is required, it integrates a steel insert with sealed end protection to maintain internal integrity during continuous operation.

Features & Benefits


• Dynamic capacity 33.2 kN for sustained radial loading performance
• Static capacity 21.6 kN to resist heavy standstill loads
• Limiting speed 4300 r/min for high-speed usage
• Eccentric locking collar enabling secure shaft clamping
• Sealed end construction to reduce contamination ingress
• Steel construction for Durable operating service life

**Applications**


• Suitable for conveyor drive shafts in automated production lines
• Ideal for motorised spindles in electrical assemblies
• Used with gearboxes in material handling equipment
• Can be used for mounting shafts in control-panel actuators
• Suitable for replacement in maintenance of rotating machinery

What fixing method secures the insert to a shaft?


It is retained by an eccentric locking collar and a grub screw

recommended grub screw torque is 16.5 N·m with a 5mm hex key.

How Compact is the insert for confined enclosures?


The assembly mass is 0.68kg and includes reduced overall width to aid installation in restricted spaces.

What thread specification should maintenance teams prepare for?


A grub screw thread size of M10x1 is required for locking operations.

How does the unit perform under cyclic fatigue?


The fatigue load limit is 0.915 kN, indicating the permissible endurance threshold for repeated loading cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy