SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- RS Stock No.:
- 195-9631
- Mfr. Part No.:
- YEL 209-2F
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.12
(exc. VAT)
€85.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.12 |
| 5 - 9 | €66.35 |
| 10 - 24 | €64.97 |
| 25 + | €63.61 |
*price indicative
- RS Stock No.:
- 195-9631
- Mfr. Part No.:
- YEL 209-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 33.2kN | |
| Overall Width | 42.8mm | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Series | YEL | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 33.2kN | ||
Overall Width 42.8mm | ||
Bore Type Round | ||
Standards/Approvals No | ||
Series YEL | ||
Limiting Speed 4300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 45mm Inside Diameter, 85mm Outside Diameter - YEL 209-2F
This product is a reliable bearing insert designed for various industrial applications. The bearing insert features a steel construction with an inside diameter of 45mm and an outside diameter of 85mm, ensuring durability in demanding environments. Equipped with high load ratings, it is engineered to handle dynamic and static loads efficiently, making it an Ideal choice for professional use.
Features & Benefits
• High static load rating of 21600N for reliable operation
• Dynamic load rating of 33200N suitable for high-performance tasks
• Limiting speed capability of 4300 r/min for efficient functioning
• Steel construction ensures enhanced durability and longevity
• Grub screw facility allows easy mounting and secure fit
• Mass of 0.79kg provides a substantial yet manageable weight
• Dynamic load rating of 33200N suitable for high-performance tasks
• Limiting speed capability of 4300 r/min for efficient functioning
• Steel construction ensures enhanced durability and longevity
• Grub screw facility allows easy mounting and secure fit
• Mass of 0.79kg provides a substantial yet manageable weight
Applications
• Used with machinery in the automation industry
• Suitable for electrical equipment requiring high load bearings
• Utilised in mechanical assemblies for improved performance
• Employed in electronic devices that need robust support
• Suitable for electrical equipment requiring high load bearings
• Utilised in mechanical assemblies for improved performance
• Employed in electronic devices that need robust support
What type of material is used in this insert?
The insert is constructed from high-quality steel, providing durability and resistance to wear, making it suitable for demanding applications.
What is the significance of the load ratings?
The static load rating of 21600N indicates the maximum load it can withstand without permanent deformation, while the dynamic load rating of 33200N shows its capacity to endure forces during operation.
How can I mount this insert correctly?
It features a grub screw for secure mounting
ensure the recommended tightening torque of 16.5 N·m is applied to maintain stability during operation.
What is the benefit of the limiting speed rating?
The limiting speed of 4300 r/min ensures that the insert can operate effectively at high speeds, making it versatile for various applications across different machinery.
What does the mass of this bearing insert indicate?
With a mass of 0.79kg, it strikes a balance between weight and strength, contributing to both easy handling and robust structural integrity during use.
Related links
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YAT 209
- SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- SKF Bearing Insert 45 mm ID 85 mm OD 1726209-2RS1
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GE45-XL-KTT-B
