SKF Bearing Insert 15 mm ID 40 mm OD YET 203/15
- RS Stock No.:
- 209-4251
- Mfr. Part No.:
- YET 203/15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€25.69
(exc. VAT)
€31.60
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.69 |
*price indicative
- RS Stock No.:
- 209-4251
- Mfr. Part No.:
- YET 203/15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 15mm | |
| Outside Diameter | 40mm | |
| Material | Stainless Steel | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9560N | |
| Series | YET 203/15 | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 15mm | ||
Outside Diameter 40mm | ||
Material Stainless Steel | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9560N | ||
Series YET 203/15 | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 4.75 kN Static Load Rating, 9560 N Dynamic Load Rating - YET 203/15
This bearing insert is designed for high-performance applications that require dependable support and effective load management. The SKF bearing insert is constructed from stainless steel, ensuring durability and resistance to wear. With an inside diameter of 15mm and an outside diameter of 40mm, it accommodates various shaft tolerances, making it suitable for a wide range of mechanical and industrial uses.
Features & Benefits
• Stainless steel construction provides corrosion resistance
• Static load rating of 4.75kN for reliable performance
• Dynamic load rating of 9.56kN for supporting substantial loads
• Limiting speed of 9500r/min enhances operational efficiency
• Compact dimensions fit into tight spaces
• Grub screw mounting facilitates secure installation
Applications
• Utilised in precision machinery requiring dependable support
• Implemented in conveyor systems for effective operation
• Integrated into electrical motor for smooth functionality
• Suitable for automotive and motorcycle
• Employed in various automation equipment to improve functionality
Can it withstand high rotational speeds?
Yes, it is capable of operating at speeds up to 9500r/min.
Will it provide adequate support for heavy loads?
It has specified static and dynamic load ratings to handle heavy loads.
Is it resistant to environmental factors?
The stainless steel material offers significant corrosion resistance.
Can it be easily installed?
Yes, it features a grub screw for straightforward mounting.
Related links
- SKF Bearing Insert 15 mm ID 40 mm OD YAR 203/15-2F
- SKF Bearing Insert 17 mm ID 40 mm OD YET 203
- NSK-RHP Bearing Insert 15 mm ID 40 mm OD 1017-15G R
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
- SKF Bearing Insert 12 mm ID 40 mm OD YAR 203/12-2F
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF Bearing Insert 15.88 mm ID 40 mm OD YAR 203-010-2F
- SKF Bearing Insert 55.56 mm ID 100 mm OD YET 211-203
