SKF Bearing Insert 15 mm ID 40 mm OD YAR 203/15-2F
- RS Stock No.:
- 339-8962
- Mfr. Part No.:
- YAR 203/15-2F
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.81
(exc. VAT)
€35.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.81 |
| 5 - 9 | €27.66 |
| 10 - 24 | €27.08 |
| 25 + | €26.51 |
*price indicative
- RS Stock No.:
- 339-8962
- Mfr. Part No.:
- YAR 203/15-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4750N | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 9560N | |
| Overall Width | 27.4mm | |
| Series | YAR | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Bearing Insert | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4750N | ||
Locking Type Set Screw | ||
Dynamic Load Rating 9560N | ||
Overall Width 27.4mm | ||
Series YAR | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
RoHS Status: Exempt
SKF Bearing Inserts, 15mm Bore, 40mm Outside Diameter - YAR 203/15-2F
This insert bearing features a 15mm bore and a 40mm outside diameter, ensuring precise fit and alignment. It includes an extended inner ring for secure mounting with two set screws, and a total width of 27.4mm. Designed for robust performance, it operates at a maximum speed of 9,500r/min.
Features & Benefits
• High static load rating of 4750N ensures secure performance
• Set screw locking mechanism facilitates quick and secure shaft mounting
• Effective for both constant and alternating rotation applications
• Designed for quieter operation due to lower noise levels
Applications
• Ideal for electric motors requiring stability
• Suitable for machinery needing consistent bearing support
• Effective in material handling and conveyor systems
• Used in pumps requiring reliable performance
Will it minimise vibration during operation?
Yes, the extended inner ring helps reduce vibration levels.
Is it easy to install on the shaft?
Yes, the set screw locking mechanism ensures quick installation.
Can it be used in applications with variable rotation?
Yes, it is suitable for both constant and alternating rotation.
Related links
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF Bearing Insert 12 mm ID 40 mm OD YAR 203/12-2F
- SKF Bearing Insert 15.88 mm ID 40 mm OD YAR 203-010-2F
- SKF Bearing Insert 15 mm ID 40 mm OD YET 203/15
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- NSK-RHP Bearing Insert 15 mm ID 40 mm OD 1017-15G R
- SKF Bearing Insert 55.56 mm ID 100 mm OD YAR 211-203-2F
- SKF Bearing Insert 17 mm ID 40 mm OD YET 203
