SKF Bearing Insert 50.8 mm ID 100 mm OD YEL 211-200-2F
- RS Stock No.:
- 464-694
- Mfr. Part No.:
- YEL 211-200-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€140.93
(exc. VAT)
€173.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.93 |
*price indicative
- RS Stock No.:
- 464-694
- Mfr. Part No.:
- YEL 211-200-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50.8mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29kg | |
| Dynamic Load Rating | 43.6kN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 71.4mm | |
| Standards/Approvals | RoHS | |
| Series | YEL 211-200-2F | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 50.8mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29kg | ||
Dynamic Load Rating 43.6kN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 71.4mm | ||
Standards/Approvals RoHS | ||
Series YEL 211-200-2F | ||
Bore Type Cylindrical | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- SKF Bearing Insert 55.56 mm ID 100 mm OD YEL 211-203-2F
- NSK-RHP Bearing Insert 50.8 mm ID 62.4 mm OD 1050-2G
- NSK-RHP Bearing Insert 50.8 mm ID 68.9 mm OD 1055-2G
- RS PRO Bearing Insert 50.8 mm ID 99.82 mm OD UC211-32
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
