SKF Bearing Insert 68.26 mm ID 120 mm OD YAR 213-211-2F
- RS Stock No.:
- 463-324
- Mfr. Part No.:
- YAR 213-211-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€154.85
(exc. VAT)
€190.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.85 |
*price indicative
- RS Stock No.:
- 463-324
- Mfr. Part No.:
- YAR 213-211-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 68.26mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40kg | |
| Dynamic Load Rating | 57.2kN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Overall Width | 68.3mm | |
| Series | YAR 213-211-2F | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 68.26mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40kg | ||
Dynamic Load Rating 57.2kN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Overall Width 68.3mm | ||
Series YAR 213-211-2F | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 65 mm ID 120 mm OD YAR 213-2RF
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
- SKF Bearing Insert 55.56 mm ID 100 mm OD YAR 211-203-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
