SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- RS Stock No.:
- 586-285
- Mfr. Part No.:
- YAR 211-2RF
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€568.81
(exc. VAT)
€699.64
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €568.81 | €56.881 |
*price indicative
- RS Stock No.:
- 586-285
- Mfr. Part No.:
- YAR 211-2RF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 100mm | |
| Material | Stainless Steel | |
| Static Load Rating | 29kN | |
| Dynamic Load Rating | 43.6kN | |
| Series | YAR 211-2RF | |
| Standards/Approvals | No | |
| Overall Width | 55.6mm | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 100mm | ||
Material Stainless Steel | ||
Static Load Rating 29kN | ||
Dynamic Load Rating 43.6kN | ||
Series YAR 211-2RF | ||
Standards/Approvals No | ||
Overall Width 55.6mm | ||
Limiting Speed 1900rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2RF
- SKF Bearing Unit Insert 55 mm ID 69.06 mm OD SY 55 TF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAR 204-2RF
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
