SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F

Subtotal (1 pack of 10 units)*

€507.58

(exc. VAT)

€624.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€507.58€50.758

*price indicative

RS Stock No.:
586-750
Mfr. Part No.:
YAR 211-200-2F
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

50.8mm

Outside Diameter

100mm

Material

Steel

Static Load Rating

29kN

Dynamic Load Rating

43.6kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

3600rpm

COO (Country of Origin):
IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.

Designed for a constant and alternating rotation

Quick and easy to mount onto the shaft

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy