SKF Bearing Insert 90 mm ID 160 mm OD YAR 218-2F
- RS Stock No.:
- 586-974
- Mfr. Part No.:
- YAR 218-2F
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€1,261.15
(exc. VAT)
€1,551.21
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,261.15 | €252.23 |
*price indicative
- RS Stock No.:
- 586-974
- Mfr. Part No.:
- YAR 218-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 72kN | |
| Dynamic Load Rating | 95.6kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 72kN | ||
Dynamic Load Rating 95.6kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 2000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
- SNR Insert Bearing 90 mm ID 160 mm OD EX218G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2T20
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2L3
- SKF Bearing Insert 90 mm ID 118 mm OD FYJ 510
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
