NSK Insert Bearing 30 mm ID 112 mm OD LFTC30A
- RS Stock No.:
- 639-807
- Mfr. Part No.:
- LFTC30A
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 639-807
- Mfr. Part No.:
- LFTC30A
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 112mm | |
| Material | Steel | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 19500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | LFTC | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 112mm | ||
Material Steel | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 19500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series LFTC | ||
Limiting Speed 5300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units from LFTC Series, accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. This feature is designed to support reliable operation in demanding environments.
Enhance the versatility and functionality of the bearing units in various applications
Promote effective sealing and protection against contaminants
Related links
- NSK Insert Bearing 30 mm ID 112 mm OD LFTC30EC
- NSK Insert Bearing 30 mm ID 62 mm OD T1030-30G
- NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
- NSK Insert Bearing 30 mm ID 46.9 mm OD 1035-30G
- NSK Insert Bearing 30 mm ID 30 mm OD 1030-30G
- NSK Insert Bearing 30 mm ID 127 mm OD MFC30
- NSK Insert Bearing 30 mm ID 125 mm OD FC30A
- NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
