NSK Insert Bearing 90 mm ID 213 mm OD MSF90

Image representative of range

Subtotal (1 unit)*

€308.31

(exc. VAT)

€379.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.31

*price indicative

RS Stock No.:
639-856
Mfr. Part No.:
MSF90
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

90mm

Outside Diameter

213mm

Material

Steel

Static Load Rating

71500N

Dynamic Load Rating

96000N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

MSF

Bore Type

Cylindrical

Limiting Speed

1900rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast Iron Flange Bearing Units of the MSF Series accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, enhancing their sealing capabilities and overall performance in various applications.

Provides protection from Contamination

ensuring long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy