NSK Insert Bearing 90 mm ID 270 mm OD MST90
- RS Stock No.:
- 639-859
- Mfr. Part No.:
- MST90
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€561.50
(exc. VAT)
€690.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.50 |
*price indicative
- RS Stock No.:
- 639-859
- Mfr. Part No.:
- MST90
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 270mm | |
| Material | Steel | |
| Static Load Rating | 71500N | |
| Dynamic Load Rating | 96000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MST | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 270mm | ||
Material Steel | ||
Static Load Rating 71500N | ||
Dynamic Load Rating 96000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MST | ||
Limiting Speed 1900rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units, MST Series, are designed to accommodate bearing inserts with flinger and triple seal bearing inserts. These units provide versatility in applications where effective sealing and lubrication are essential for optimal performance, ensuring reliable operation under varying conditions.
Facilitates easy installation, saving time and reducing downtime
Installation options allow for tailored solutions to specific operational needs
Related links
- NSK Insert Bearing 90 mm ID 213 mm OD MSF90
- NSK Insert Bearing 90 mm ID 298 mm OD MFC90
- NSK Insert Bearing 90 mm ID 381 mm OD MP90
- NSK 6844M 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- NTN 51144 Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
