NSK Insert Bearing 90 mm ID 298 mm OD MFC90
- RS Stock No.:
- 642-437
- Mfr. Part No.:
- MFC90
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€322.64
(exc. VAT)
€396.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.64 |
*price indicative
- RS Stock No.:
- 642-437
- Mfr. Part No.:
- MFC90
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 298mm | |
| Material | Steel | |
| Static Load Rating | 71500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 96000N | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 298mm | ||
Material Steel | ||
Static Load Rating 71500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 96000N | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 1900rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from MFC Series, are robust and reliable components designed for demanding industrial applications. Constructed from Durable cast iron.
Self lubricating design
Related links
- NSK Insert Bearing 95 mm ID 298 mm OD MFC95
- NSK Insert Bearing 100 mm ID 298 mm OD MFC100
- NSK Insert Bearing 90 mm ID 213 mm OD MSF90
- NSK Insert Bearing 90 mm ID 270 mm OD MST90
- NSK Insert Bearing 90 mm ID 381 mm OD MP90
- RS PRO Nitrile O-Ring O-Ring 298 mm OD
- NSK Insert Bearing 20 mm ID 90 mm OD LFTC20A
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
