NSK Insert Bearing 90 mm ID 381 mm OD MP90

Image representative of range

Subtotal (1 unit)*

€308.31

(exc. VAT)

€379.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.31

*price indicative

RS Stock No.:
642-487
Mfr. Part No.:
MP90
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

90mm

Outside Diameter

381mm

Material

Steel

Static Load Rating

71500N

Dynamic Load Rating

96000N

Locking Type

Eccentric Locking Collar

End Type

Open

Bore Type

Cylindrical

Series

MP

Limiting Speed

1900rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube cast iron pillow Block units in the MP Series provide options for bearing inserts with flinger Seals or triple seal bearing inserts. These versatile housings accommodate different types of inserts, allowing for enhanced sealing options tailored to various application requirements.

Effective sealing to protect the bearings in demanding environments

Provides reliable performance even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy