NSK Insert Bearing 80 mm ID 260 mm OD MST80
- RS Stock No.:
- 639-858
- Mfr. Part No.:
- MST80
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€374.40
(exc. VAT)
€460.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.40 |
*price indicative
- RS Stock No.:
- 639-858
- Mfr. Part No.:
- MST80
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 80mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 260mm | |
| Material | Steel | |
| Static Load Rating | 64000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 83000N | |
| End Type | Open | |
| Series | MST | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 80mm | ||
Product Type Insert Bearing | ||
Outside Diameter 260mm | ||
Material Steel | ||
Static Load Rating 64000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 83000N | ||
End Type Open | ||
Series MST | ||
Bore Type Cylindrical | ||
Limiting Speed 2000rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units, MST Series, are designed to accommodate bearing inserts with flinger and triple seal bearing inserts. These units provide versatility in applications where effective sealing and lubrication are essential for optimal performance, ensuring reliable operation under varying conditions.
Facilitates easy installation, saving time and reducing downtime
Installation options allow for tailored solutions to specific operational needs
Related links
- NSK Insert Bearing 85 mm ID 260 mm OD MFC85
- NSK Insert Bearing 80 mm ID 222 mm OD MFC80
- NSK Insert Bearing 80 mm ID 291 mm OD NP80
- NSK Insert Bearing 80 mm ID 213 mm OD MSF80
- NSK Insert Bearing 80 mm ID 381 mm OD MP80
- SNR Insert Bearing 120 mm ID 260 mm OD UC324G2
- NSK Insert Bearing 40 mm ID 80 mm OD T1040-40DECG
- NSK Insert Bearing 40 mm ID 80 mm OD T1040-40G
