NSK Insert Bearing 80 mm ID 381 mm OD MP80

Image representative of range

Subtotal (1 unit)*

€235.27

(exc. VAT)

€289.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.27

*price indicative

RS Stock No.:
642-485
Mfr. Part No.:
MP80
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

80mm

Product Type

Insert Bearing

Outside Diameter

381mm

Material

Steel

Static Load Rating

64000N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

83000N

End Type

Open

Bore Type

Cylindrical

Series

MP

Limiting Speed

2000rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Precision Ball Bearing is engineered to provide exceptional performance and reliability in demanding applications. This bearing is designed to facilitate smooth rotary motion while efficiently handling radial and axial loads, making it a Crucial component in various mechanical systems. Its robust construction ensures durability even under high-speed conditions, reducing wear and extending the service life of your equipment. With easy installation and maintenance, the stands out as an excellent choice for industrial settings that require high precision and minimal downtime.

Optimised for high-speed applications, ensuring seamless operation

Robust design that withstands heavy loads without compromising performance

Reduced friction enhances efficiency and lowers energy consumption

Long-lasting durability minimizes the frequency of replacements, saving costs

Sealed construction protects against contaminants, ensuring longevity

Easy installation process allows for quick integration into existing systems

Versatile applicability across various industries, making it a highly adaptable choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy