NSK Insert Bearing 40 mm ID 80 mm OD T1040-40G

Image representative of range

Subtotal (1 unit)*

€30.46

(exc. VAT)

€37.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.46

*price indicative

RS Stock No.:
639-931
Mfr. Part No.:
T1040-40G
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Material

Steel

Static Load Rating

19900N

Dynamic Load Rating

32500N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

T1040

Bore Type

Cylindrical

Limiting Speed

650rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Triple Seal Bearing Inserts from T1000G Series feature a spherical outside diameter and an integral set screw lock. Designed for ease of installation and maintenance, these inserts ensure reliable performance in various applications. The two set screws are positioned 120 degrees apart, with a radius to clear maximum fillet radius.

Triple seal design for enhanced protection

Integral set screw lock for secure attachment

Spherical shape for improved load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy