SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20

Image representative of range

Subtotal (1 unit)*

€119.40

(exc. VAT)

€146.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.40

*price indicative

RS Stock No.:
806-530
Mfr. Part No.:
UC211G2T20
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Insert Bearing

Outside Diameter

100mm

Material

Steel

Static Load Rating

29.2kN

Dynamic Load Rating

43550000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

55.6mm

COO (Country of Origin):
CN
The SNR insert bearings provide robust performance in high-temperature applications, featuring a spherical outer diameter and a secure fixing by set screw, Ideal for demanding operational environments.

Spherical outer diameter ensures optimal alignment and performance

Labyrinth seal design effectively minimizes contamination

Dynamic load rating of 43,550,000 mN supports rigorous usage

Operating temperature range from 253.15 K to 473.15 K for versatility

Mass of 1.12 kg for reliable weight distribution

Recommended tightening torque of 22 N-m for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy