SNR Insert Bearing 35 mm ID 72 mm OD LK207G2H
- RS Stock No.:
- 806-902
- Mfr. Part No.:
- LK207G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€50.27
(exc. VAT)
€61.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.27 |
*price indicative
- RS Stock No.:
- 806-902
- Mfr. Part No.:
- LK207G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.3kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 24900000mN | |
| End Type | Open | |
| Overall Width | 34mm | |
| Series | LK2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.3kN | ||
Locking Type Nut | ||
Dynamic Load Rating 24900000mN | ||
End Type Open | ||
Overall Width 34mm | ||
Series LK2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for reliable performance in various applications, featuring a spherical outer diameter and a lightweight construction, complemented by a single lip seal for enhanced protection against contaminants.
Width of the inner ring measures 19 mm for optimal fit
Dynamic load rating of 24,900,000 mN ensures durability
Mass of only 0.4 kg contributes to lightweight solutions
Operating temperature ranges from 253.15 °K to 373.15 °K
Adapter sleeve designation is HLK2307 for easy identification
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3
