SNR Insert Bearing 35 mm ID 72 mm OD UC207G2L3
- RS Stock No.:
- 807-195
- Mfr. Part No.:
- UC207G2L3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 807-195
- Mfr. Part No.:
- UC207G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 42.9mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 42.9mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides a robust solution for applications requiring spherical outer diameters and secure fastening via a socket set screw, featuring a triple lip seal for enhanced reliability.
Width of inner ring measures 42.9 mm for optimal fit
Dynamic load rating of 25,700,000 mN ensures high performance
Operating temperature range is from 253.15 °K to 373.15 °K
Set screw size is M8x1, simplifying installation
Mass of 0.47 kg enables lightweight applications
Recommended tightening torque for set screw is 11.5 N-m
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
