SNR Insert Bearing 35 mm ID 72 mm OD CES207
- RS Stock No.:
- 806-962
- Mfr. Part No.:
- CES207
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.68 |
*price indicative
- RS Stock No.:
- 806-962
- Mfr. Part No.:
- CES207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Overall Width | 38.9mm | |
| Series | CES | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Overall Width 38.9mm | ||
Series CES | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for robust applications, featuring a cylindrical outer diameter and an eccentric locking collar for secure fastening, complemented by a single lip seal for enhanced protection.
Cylindrical design facilitates easy installation and alignment
Eccentric locking collar ensures stable fixation during operation
Single lip seal effectively prevents contamination and wear
Dynamic load rating of 25,700,000 mN for superior performance
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 34.9 mm ID 72 mm OD CES207-22
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
