NSK Insert Bearing 40 mm ID 40 mm OD 1040-40G
- RS Stock No.:
- 643-637
- Mfr. Part No.:
- 1040-40G
- Manufacturer:
- NSK
Subtotal (1 unit)*
€40.10
(exc. VAT)
€49.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.10 |
*price indicative
- RS Stock No.:
- 643-637
- Mfr. Part No.:
- 1040-40G
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 40mm | |
| Static Load Rating | 19900N | |
| Locking Type | Screw | |
| Dynamic Load Rating | 32500N | |
| Standards/Approvals | No | |
| Series | 1000G | |
| Overall Width | 49.20mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 40mm | ||
Static Load Rating 19900N | ||
Locking Type Screw | ||
Dynamic Load Rating 32500N | ||
Standards/Approvals No | ||
Series 1000G | ||
Overall Width 49.20mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts with flinger seals are engineered for enhanced protection in harsh environments where contamination and moisture are common. These inserts feature a steel flinger combined with a nitrile rubber lip seal, creating a non-contact barrier that deflects debris and withstands high-pressure wash-downs. Despite the added protection, they maintain the same speed limits as standard sealed inserts, making them ideal for high-speed and high-load applications.
Compact design
Durable construction
Ideal for arduous environments and frequent wash down conditions
Related links
- NSK Insert Bearing 40 mm ID 60.3 mm OD 1040-40DECG
- NSK-RHP Bearing Insert 40 mm ID 80 mm OD 1040-40G
- NSK Insert Bearing 40 mm ID 40 mm OD 1240-40ECG
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- NSK Insert Bearing 40 mm ID 80 mm OD T1040-40G
- NSK Insert Bearing 40 mm ID 136 mm OD MSF1045K
- NSK Insert Bearing 40 mm ID 147 mm OD MST40
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
