NSK Insert Bearing 40 mm ID 80 mm OD 1240-40EC

Image representative of range

Subtotal (1 unit)*

€26.63

(exc. VAT)

€32.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.63

*price indicative

RS Stock No.:
642-191
Mfr. Part No.:
1240-40EC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

80mm

Material

Steel

Static Load Rating

20500N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

32500N

End Type

Open

Series

1240

Bore Type

Cylindrical

Limiting Speed

3700rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube bearing inserts include the 1200EC, 1200ECG and 1300EC series. The 1200EC and 1200ECG features a spherical outside diameter with an eccentric collar lock, while the 1300DEC has a parallel outside diameter, also equipped with an eccentric collar lock. The 1200EC series features non-re-greaseable outer ring.

Re-greaseable outer ring

Designed with a radius to clear, maximizing the fillet radius r to ensure effective and efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy