NSK Insert Bearing 25 mm ID 96 mm OD LFTC25A
- RS Stock No.:
- 639-806
- Mfr. Part No.:
- LFTC25A
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€24.14
(exc. VAT)
€29.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.14 |
*price indicative
- RS Stock No.:
- 639-806
- Mfr. Part No.:
- LFTC25A
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 96mm | |
| Material | Steel | |
| Static Load Rating | 7880N | |
| Dynamic Load Rating | 14000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | LFTC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 96mm | ||
Material Steel | ||
Static Load Rating 7880N | ||
Dynamic Load Rating 14000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series LFTC | ||
Bore Type Cylindrical | ||
Limiting Speed 6250rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units from LFTC Series, accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. This feature is designed to support reliable operation in demanding environments.
Enhance the versatility and functionality of the bearing units in various applications
Promote effective sealing and protection against contaminants
Related links
- NSK Insert Bearing 25 mm ID 52 mm OD 1325-25EC
- NSK Insert Bearing 25 mm ID 25 mm OD 1225-25ECG
- NSK Insert Bearing 25 mm ID 111 mm OD MFC25
- NSK Insert Bearing 25 mm ID 89 mm OD SCH25
- NSK Insert Bearing 25 mm ID 70 mm OD SFT25A
- NSK Insert Bearing 25 mm ID 34 mm OD T1025-25G
- NSK Insert Bearing 25 mm ID 52 mm OD T1025-25DECG
- NSK Insert Bearing 25 mm ID 38.1 mm OD 1025-25DECG
