NSK Insert Bearing 25 mm ID 111 mm OD MFC25
- RS Stock No.:
- 639-812
- Mfr. Part No.:
- MFC25
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
- RS Stock No.:
- 639-812
- Mfr. Part No.:
- MFC25
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 111mm | |
| Material | Steel | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 19500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MFC | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Insert Bearing | ||
Outside Diameter 111mm | ||
Material Steel | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 19500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MFC | ||
Limiting Speed 5300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 25 mm ID 52 mm OD 1325-25EC
- NSK Insert Bearing 25 mm ID 25 mm OD 1225-25ECG
- NSK Insert Bearing 25 mm ID 89 mm OD SCH25
- NSK Insert Bearing 25 mm ID 96 mm OD LFTC25A
- NSK Insert Bearing 25 mm ID 70 mm OD SFT25A
- NSK Insert Bearing 25 mm ID 34 mm OD T1025-25G
- NSK Insert Bearing 25 mm ID 52 mm OD T1025-25DECG
- NSK Insert Bearing 25 mm ID 38.1 mm OD 1025-25DECG
