NSK Insert Bearing 100 mm ID 200 mm OD 3095-100G
- RS Stock No.:
- 642-201
- Mfr. Part No.:
- 3095-100G
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€325.26
(exc. VAT)
€400.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.26 |
*price indicative
- RS Stock No.:
- 642-201
- Mfr. Part No.:
- 3095-100G
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 100mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 200mm | |
| Material | Steel | |
| Static Load Rating | 122000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 157000N | |
| End Type | Open | |
| Series | 3095 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 100mm | ||
Product Type Insert Bearing | ||
Outside Diameter 200mm | ||
Material Steel | ||
Static Load Rating 122000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 157000N | ||
End Type Open | ||
Series 3095 | ||
Bore Type Cylindrical | ||
Limiting Speed 1600rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Reliable Mounted Bearing unit designed to deliver superior performance in various industrial applications. Constructed with a robust design, it ensures ease of installation and efficient operation, making it suitable for both light and moderate loads. This bearing unit features a striking combination of durability and innovative engineering, which mitigates common wear and tear, optimising uptime and productivity. With its high-quality materials, the UCFC205D1 integrates seamlessly into multiple systems and environments, proving to be an essential component for machinery requiring consistent and dependable performance.
Designed with a radius to clear, maximizing the fillet radius r to ensure effective and efficient performance
Designed to integrate smoothly with various industrial applications
Related links
- NSK Insert Bearing 100 mm ID 298 mm OD MFC100
- NSK Insert Bearing 100 mm ID 215 mm OD UCF320D1
- NSK Insert Bearing 100 mm ID 267.5 mm OD MSF100
- SNR Insert Bearing 95 mm ID 200 mm OD UC319G2
- NSK Insert Bearing 50 mm ID 100 mm OD 1055-50G
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- SNR Insert Bearing 100 mm ID 240 mm OD UK322G2H
