SNR Insert Bearing 100 mm ID 240 mm OD UK322G2H
- RS Stock No.:
- 806-936
- Mfr. Part No.:
- UK322G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€908.44
(exc. VAT)
€1,117.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €908.44 |
*price indicative
- RS Stock No.:
- 806-936
- Mfr. Part No.:
- UK322G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 100mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 240mm | |
| Material | Steel | |
| Static Load Rating | 178kN | |
| Dynamic Load Rating | 205000000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 105mm | |
| Bore Type | Tappered | |
| Series | UK3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 100mm | ||
Product Type Insert Bearing | ||
Outside Diameter 240mm | ||
Material Steel | ||
Static Load Rating 178kN | ||
Dynamic Load Rating 205000000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 105mm | ||
Bore Type Tappered | ||
Series UK3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance through a spherical outer diameter with a locking pin and adapter sleeve fixing, ensuring optimal sealing with a slinger gasket for lasting durability in various applications.
Width of inner ring measures 80 mm for efficient fit
Overall width of inner ring is 105 mm, accommodating various setups
Dynamic load rating reaches up to 205,000,000 mN for robust support
Mass of 14.9 kg ensures stability during operation
Operating temperature range from 253.15 °K to 373.15 °K for adaptability
Related links
- SNR Insert Bearing 110 mm ID 240 mm OD UC322G2
- NSK Insert Bearing 60 mm ID 240 mm OD NP60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60DEC
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- SNR Insert Bearing 53.9 mm ID 100 mm OD UC211-34G2
- NTN 6322CM 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322L1C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 51328 M 1 Row Ball Bearing - 140 mm ID, 240 mm OD
