NSK Insert Bearing 75 mm ID 196 mm OD MSF75
- RS Stock No.:
- 642-494
- Mfr. Part No.:
- MSF75
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€196.87
(exc. VAT)
€242.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.87 |
*price indicative
- RS Stock No.:
- 642-494
- Mfr. Part No.:
- MSF75
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 196mm | |
| Material | Steel | |
| Static Load Rating | 54500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 71500N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MSF | |
| Limiting Speed | 2150rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 196mm | ||
Material Steel | ||
Static Load Rating 54500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 71500N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MSF | ||
Limiting Speed 2150rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units of the MSF Series accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, enhancing their sealing capabilities and overall performance in various applications.
Provides protection from Contamination
ensuring long-lasting performance
Related links
- NSK Insert Bearing 75 mm ID 196 mm OD SF75
- NSK Insert Bearing 65 mm ID 196 mm OD MSF65
- RS PRO Nitrile O-Ring O-Ring 196 mm OD
- RS PRO Nitrile O-Ring O-Ring 196 mm OD
- RS PRO Nitrile O-Ring O-Ring 196 mm OD
- NSK Insert Bearing 75 mm ID 330 mm OD MP75
- NSK Insert Bearing 75 mm ID 275 mm OD NP75
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
