NSK Insert Bearing 75 mm ID 275 mm OD NP75
- RS Stock No.:
- 639-878
- Mfr. Part No.:
- NP75
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€155.06
(exc. VAT)
€190.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.06 |
*price indicative
- RS Stock No.:
- 639-878
- Mfr. Part No.:
- NP75
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 75mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 275mm | |
| Material | Steel | |
| Static Load Rating | 49500N | |
| Dynamic Load Rating | 66000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | NP | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 75mm | ||
Product Type Insert Bearing | ||
Outside Diameter 275mm | ||
Material Steel | ||
Static Load Rating 49500N | ||
Dynamic Load Rating 66000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series NP | ||
Bore Type Cylindrical | ||
Limiting Speed 2300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.
Lightweight design enhances usability while maintaining performance
Versatile application across industries
Related links
- NSK Insert Bearing 75 mm ID 330 mm OD MP75
- NSK Insert Bearing 75 mm ID 196 mm OD SF75
- NSK Insert Bearing 75 mm ID 196 mm OD MSF75
- RS PRO Nitrile O-Ring O-Ring 275 mm OD
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
- SNR Insert Bearing 75 mm ID 150 mm OD UK217G2H
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
