NSK Insert Bearing 75 mm ID 330 mm OD MP75

Image representative of range

Subtotal (1 unit)*

€196.87

(exc. VAT)

€242.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.87

*price indicative

RS Stock No.:
642-484
Mfr. Part No.:
MP75
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

75mm

Product Type

Insert Bearing

Outside Diameter

330mm

Material

Steel

Static Load Rating

54500N

Dynamic Load Rating

71500N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

MP

Bore Type

Cylindrical

Limiting Speed

2150rpm

Non Compliant

COO (Country of Origin):
CN
The NSK high-performance precision bearing designed to ensure optimal functionality in various industrial applications. This bearing excels in providing exceptional load capacity and rotational efficiency, making it an Ideal choice for both high-speed and heavy-load conditions. Its robust construction and Advanced materials enhance durability, reducing the need for frequent replacements and maintenance. By minimising friction and enhancing thermal stability, the stands out as an essential component in ensuring the longevity and reliability of machinery across diverse sectors.

Engineered for high load capacity, enhancing operational efficiency

Minimal friction design promotes smooth and reliable rotation

Superior thermal stability reduces wear and prolongs life

Robust materials ensure durability in demanding environments

Suitable for both high-speed and heavy-load applications

Reduces maintenance needs, promoting overall cost savings

Optimised for versatility across various industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy