SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- RS Stock No.:
- 722-670
- Mfr. Part No.:
- US208G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€40.84
(exc. VAT)
€50.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.84 |
*price indicative
- RS Stock No.:
- 722-670
- Mfr. Part No.:
- US208G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Locking Type | Screw | |
| End Type | Sealed | |
| Bore Type | Round | |
| Overall Width | 34mm | |
| Series | US20 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
Locking Type Screw | ||
End Type Sealed | ||
Bore Type Round | ||
Overall Width 34mm | ||
Series US20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert Bearing is designed for reliable performance in various industrial applications. Ideal for use in environments requiring cylindrical outer diameters, the bearing feature a fixing mechanism by socket set screw and a single lip seal, ensuring optimal sealing and retention. The product definition includes key attributes such as a robust dynamic load rating of 12,800 kg and a static load rating of 6,650 kg, making it suitable for demanding conditions. With its well-defined measurements, including an outer diameter of 47 mm and a shaft diameter of 20 mm, this bearing guarantees both precision and adaptability across multiple configurations. Notably, the insert bearing is manufactured to withstand a broad temperature range, ensuring longevity and reliability in operational settings.
Cylindrical outer diameter ensures ease of installation and alignment
Socket set screw fixing provides enhanced stability during operation
Single lip seal protects against contamination extending service life
Dynamic load rating of 12800 kg for robust performance in heavy applications
Static load rating of 6650 kg to withstand varying operational conditions
Operating temperature range from -20°C to 100°C for versatility in different environments
Compact design with a mass of 0.13 kg allows for space-saving applications
Includes set screw size M6x1 for standard tooling compatibility
Minimises maintenance needs due to Durable construction and sealing capabilities
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
