SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
- RS Stock No.:
- 806-647
- Mfr. Part No.:
- EX208G2L3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€60.62
(exc. VAT)
€74.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.62 |
*price indicative
- RS Stock No.:
- 806-647
- Mfr. Part No.:
- EX208G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29600000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | EX2 | |
| Overall Width | 56.3mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29600000mN | ||
Locking Type Eccentric Locking Collar | ||
Series EX2 | ||
Overall Width 56.3mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for optimal performance in applications requiring a spherical outer diameter, facilitated by an eccentric locking collar and a triple lip seal for enhanced sealing capability.
Spherical outer diameter allows for versatile mounting options
Eccentric locking collar ensures secure fixation and reliable operation
Triple lip seal offers superior protection against contaminants
Dynamic load rating of 29,600,000 mN ensures durability under demanding conditions
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
