SNR Insert Bearing 40 mm ID 80 mm OD CS208
- RS Stock No.:
- 806-848
- Mfr. Part No.:
- CS208
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 806-848
- Mfr. Part No.:
- CS208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18kN | |
| Dynamic Load Rating | 29500000mN | |
| Series | CS2 | |
| Overall Width | 18mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18kN | ||
Dynamic Load Rating 29500000mN | ||
Series CS2 | ||
Overall Width 18mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support for rotating shafts, ensuring optimal performance in various applications. Designed with a spherical outer diameter for easy fit adjustment, this product excels in durability and efficiency.
Width of outer ring measures 18 mm, providing robust structure
Shaft diameter optimally fits 40 mm, facilitating effective load management
Outer diameter is 80 mm, ensuring compatibility with various housings
Dynamic load rating of 29,500,000 mN guarantees reliability under stress
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2
