SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
- RS Stock No.:
- 806-932
- Mfr. Part No.:
- UK312G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€171.43
(exc. VAT)
€210.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €171.43 |
*price indicative
- RS Stock No.:
- 806-932
- Mfr. Part No.:
- UK312G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating | 51.8kN | |
| Dynamic Load Rating | 81600000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 62mm | |
| Series | UK3 | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating 51.8kN | ||
Dynamic Load Rating 81600000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 62mm | ||
Series UK3 | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a robust solution for applications requiring spherical outer diameters, fixed by an adapter sleeve, and sealed with a slinger for enhanced protection.
Spherical outer diameter ensures versatile fitting options
Adapter sleeve fixation allows for secure installation
Dynamic load rating of 81600000 mN ensures reliability under heavy loads
Mass of 2.57 kg provides a solid construction for durability
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
