SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- RS Stock No.:
- 806-825
- Mfr. Part No.:
- ES211G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€52.79
(exc. VAT)
€64.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.79 |
*price indicative
- RS Stock No.:
- 806-825
- Mfr. Part No.:
- ES211G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43550000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 48.4mm | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43550000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 48.4mm | ||
Series ES2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer reliable performance with a spherical outer diameter designed for ease of installation through an eccentric locking collar and enhanced sealing with a single lip seal.
Width of inner ring measures 32.5 mm for robust support
Outer ring diameter stands at 100 mm, ensuring optimal load distribution
Dynamic load rating is 43,550,000 mN, suited for demanding applications
Mass of 0.87 kg contributes to durability and stability
Recommended tightening torque for the set screw is 22 N-m for secure assembly
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
