SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- RS Stock No.:
- 807-098
- Mfr. Part No.:
- SUC211
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€209.87
(exc. VAT)
€258.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.87 |
*price indicative
- RS Stock No.:
- 807-098
- Mfr. Part No.:
- SUC211
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Material | Stainless Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 43300000mN | |
| End Type | Sealed | |
| Overall Width | 55.6mm | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Material Stainless Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 43300000mN | ||
End Type Sealed | ||
Overall Width 55.6mm | ||
Series SUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides robust support for rotating machinery, designed with a stainless steel insert and spherical outer diameter featuring a locking pin for enhanced stability.
Stainless steel insert ensures durability and resistance to corrosion
Spherical outer diameter allows for self-alignment in misaligned applications
Fixing via socket set screw offers secure placement during operation
Seal with slinger protects against contaminants, maintaining lubrication integrity
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
