SNR Insert Bearing 69.8 mm ID 125 mm OD UC214-44G2
- RS Stock No.:
- 806-551
- Mfr. Part No.:
- UC214-44G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€114.41
(exc. VAT)
€140.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.41 |
*price indicative
- RS Stock No.:
- 806-551
- Mfr. Part No.:
- UC214-44G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 69.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 62000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 74.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 69.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 62000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 74.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring a spherical outer diameter and secure fixation via a set screw, complete with a slinger seal for enhanced protection against contaminants.
Spherical outer diameter enables easy installation and alignment
Designed with a set screw for reliable fixation
Slinger seal offers effective contamination protection
Dynamic load rating of 62,000,000 mN for robust performance
Related links
- SNR Insert Bearing 68.2 mm ID 125 mm OD UC214-43G2
- FAG Bearing Insert 70 mm ID 125 mm OD UC214
- NTN 4T-2580/2523 Taper Roller 31 mm ID Roller Bearing, 69.8 mm OD
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
- SNR Insert Bearing 60 mm ID 125 mm OD UCX12G2
- SNR Insert Bearing 70 mm ID 125 mm OD EX214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3
