SNR Insert Bearing 60 mm ID 125 mm OD UCX12G2
- RS Stock No.:
- 806-566
- Mfr. Part No.:
- UCX12G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€104.40
(exc. VAT)
€128.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.40 |
*price indicative
- RS Stock No.:
- 806-566
- Mfr. Part No.:
- UCX12G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 62000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UCX | |
| Overall Width | 74.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 62000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UCX | ||
Overall Width 74.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring reliable performance and durability. Featuring a spherical outer diameter and a secure fix via a set screw, they ensure effective sealing with a slinger.
Dynamic load rating of 62000000 mN enhances operational efficiency
Static load rating of 45000000 mN provides superior stability
Operating temperature range from 253.15 K to 373.15 K supports versatile applications
Mass of 2.67 kg contributes to solid construction and performance
Related links
- NSK Insert Bearing 60 mm ID 125 mm OD 1070-60G
- SNR Insert Bearing 60 mm ID 140 mm OD UK313G2H
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2
