SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- RS Stock No.:
- 806-552
- Mfr. Part No.:
- UC214G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€112.94
(exc. VAT)
€138.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.94 |
*price indicative
- RS Stock No.:
- 806-552
- Mfr. Part No.:
- UC214G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 62000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 74.6mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 62000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 74.6mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support with a spherical outer diameter designed for socket set screw fixation, complete with slinger for enhanced sealing, ensuring optimal performance in various applications.
Bore diameter of 70 mm for effective shaft integration
125 mm outer diameter promotes stability and durability
Dynamic load rating of 62000000 mN for robust performance
Static load rating of 45000000 mN enhances operational safety
Related links
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
- SNR Insert Bearing 70 mm ID 125 mm OD EX214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3
- SKF Bearing Unit Insert 70 mm ID 125 mm OD YAR 214-2F
- SNR Insert Bearing 70 mm ID 150 mm OD EX314G2
- SNR Insert Bearing 70 mm ID 150 mm OD UC314G2
- SNR Insert Bearing 70 mm ID 170 mm OD UK316G2H
- SNR Insert Bearing 70 mm ID 140 mm OD UK216G2H
